Assmann AKSG-200/G technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 5mm |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Assmann AKSG-200/G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.