Assmann AKSG-200-G-R technical specifications.
| Body Orientation | Straight |
| Number of Rows | 1 |
| Product Length (mm) | 4 |
| Product Depth (mm) | 1.98 |
| Product Height (mm) | 4.98 |
| Type | Jumper |
| Number of Contacts | 2 |
| Max Current Rating | 1A |
| Max Voltage Rating | 250VAC |
| Cage Code | 0K2J7 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Assmann AKSG-200-G-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.