Assmann AKSPLTZBLACK technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Length | 13.5mm |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann AKSPLTZBLACK to view detailed technical specifications.
No datasheet is available for this part.