Assmann AKSPT/GGREY technical specifications.
| Color | Grey |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Depth | 2.44mm |
| Gender | Female |
| Housing Color | Grey |
| Length | 4.98mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann AKSPT/GGREY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.