Assmann AL-9E2000-40I-DM technical specifications.
| Cable Type | Duplex |
| Gender | PL-PL |
| Connector Type B | E2000/APC |
| Connector Type A | E2000/APC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Assmann AL-9E2000-40I-DM to view detailed technical specifications.
No datasheet is available for this part.