Assmann AMET-37-RS-45 technical specifications.
| Shell Size | C |
| Product Length (mm) | 69.7 |
| Product Height (mm) | 14.5 |
| Body Plating | Nickel |
| Body Material | Zinc Die Cast |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Cage Code | C3189 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Assmann AMET-37-RS-45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.