Assmann AMJ-188-30101-CAT6 technical specifications.
| Color | Silver |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 16.7mm |
| Gender | Female |
| Length | 16mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 125V |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Assmann AMJ-188-30101-CAT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.