2-meter Cat 5e FTP cable assembly featuring RJ-45 connectors on both ends. This male-to-male assembly utilizes 26 AWG wires with Crimp-Crimp contact termination. The cable is constructed with a Polyvinyl Chloride jacket for durability.
Assmann AMJG0808-0200-BKB-26 technical specifications.
| Cable Type | Cat 5e FTP |
| Wire Size | 26AWG |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | M-M |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Assmann AMJG0808-0200-BKB-26 to view detailed technical specifications.
No datasheet is available for this part.