Assmann AR-08-HZL/07-TT technical specifications.
| Contact Finish - Mating | GOLD |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Assmann AR-08-HZL/07-TT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.