Assmann AR-40-HZL/01-TT technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Flammability Rating | UL94 V-0 |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Termination | Solder |
| Width | 17.8mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Assmann AR-40-HZL/01-TT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.