Assmann AR08-HZW/T technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| Gender | Female |
| Height | 3mm |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Wire, Through Hole |
| Number of Contacts | 8 |
| Orientation | Straight |
| Pitch | 0.1inch |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann AR08-HZW/T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.