
Assmann AR08HZLTT technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Tin, Gold |
| Current Rating | 3A |
| Depth | 10.6mm |
| Insulation Material | Polyamide |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 7.62mm |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann AR08HZLTT to view detailed technical specifications.
No datasheet is available for this part.