Assmann AR16-HZL/07-TT-R technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann AR16-HZL/07-TT-R to view detailed technical specifications.
No datasheet is available for this part.