Assmann AR18-HZW/T technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| Flammability Rating | UL94 V-0 |
| Height | 3mm |
| Lead Free | Contains Lead |
| Length | 22.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Packaging | Rail/Tube |
| Termination | Wire Wrap |
| Width | 10.2mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Assmann AR18-HZW/T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.