Voltage Rating100V
Current Rating3A
MountingThrough Hole
Quick Jump:
Technical Specifications
Assmann AR18HZL-TT technical specifications.
General
Contact Finish - Mating
TIN
Contact Material
Bronze, Brass
Contact Plating
Tin, Gold
Current Rating
3A
Depth
10.6mm
Flammability Rating
UL94 V-0
Gender
Female
Height
3mm
Insulation Material
Polyamide
Lead Free
Lead Free
Length
22.86mm
Material
PBT
Max Operating Temperature
105°C
Min Operating Temperature
-40°C
Mount
Through Hole
Number of Contacts
18
Number of Rows
2
Orientation
Straight
Packaging
Rail/Tube
Pitch
2.54mm
Radiation Hardening
No
Row Spacing
7.62mm
Termination
Solder
Voltage Rating
100V
Width
10.16mm
Compliance
RoHS
Compliant
Datasheet
Assmann AR18HZL-TT Datasheet
Download the complete datasheet for Assmann AR18HZL-TT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.