Assmann AR20HZLKO technical specifications.
| Contact Plating | Gold |
| Depth | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Orientation | Vertical |
| Pitch | 2.54mm |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Assmann AR20HZLKO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.