Assmann AR22-HZL-TT technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Flammability Rating | UL94 V-0 |
| Height | 3mm |
| Lead Free | Contains Lead |
| Length | 27.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann AR22-HZL-TT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.