Assmann AR24-HZW/T-R technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Mount | Wire |
| Number of Contacts | 24 |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann AR24-HZW/T-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.