Assmann AR24HZLTT technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Tin, Gold |
| Current Rating | 3A |
| Depth | 10.6mm |
| Insulation Material | Polyamide |
| Length | 30.48mm |
| Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 19 |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Row Spacing | 7.62mm |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 17.78mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann AR24HZLTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.