Assmann AR28-HZL/7/01-TT-R technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 35.6mm |
| Max Voltage Rating (AC) | 667mV |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Orientation | Straight |
| Pitch | 0.1inch |
| Terminal Pitch | 2.54mm |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann AR28-HZL/7/01-TT-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.