Assmann AR28-HZW/T technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| Height | 3mm |
| Lead Free | Contains Lead |
| Length | 35.6mm |
| Mount | Wire |
| Number of Contacts | 28 |
| Pitch | 0.1inch |
| Width | 17.8mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Assmann AR28-HZW/T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.