Assmann AR28-ST/T technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Length | 35.56mm |
| Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Voltage Rating | 100V |
| Width | 17.78mm |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann AR28-ST/T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.