Assmann AR40HZLTT technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Depth | 3mm |
| Length | 50.8mm |
| Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Orientation | Vertical |
| Pitch | 2.54mm |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 17.78mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann AR40HZLTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.