Assmann ASV-O/09/37 technical specifications.
| Lead Free | Lead Free |
| Length | 13.9mm |
| Mount | Bolt |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Assmann ASV-O/09/37 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.