Assmann AT-AG-CX2 technical specifications.
| Color | White |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Package Quantity | 125 |
| Series | AT |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann AT-AG-CX2 to view detailed technical specifications.
No datasheet is available for this part.