Assmann AT-C-26-6/6/B-5 technical specifications.
| Cable Type | Modular UTP |
| Wire Size | 26AWG |
| Connector Type A | (RJ-11|RJ-12|RJ-14|RJ-25) |
| Connector Type B | (RJ-11|RJ-12|RJ-14|RJ-25) |
| Gender | PL-PL |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Assmann AT-C-26-6/6/B-5 to view detailed technical specifications.
No datasheet is available for this part.