Assmann AT-C-26-6/6/B-5/R technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Gender | Male |
| Mount | Free Hanging |
| Shielding | Unshielded |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat, Coiled |
| RoHS | Compliant |
Download the complete datasheet for Assmann AT-C-26-6/6/B-5/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.