Assmann AT-K-26-6-B/500-R technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 500foot |
| Mount | Cable |
| Number of Conductors | 6 |
| RoHS Compliant | Yes |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Assmann AT-K-26-6-B/500-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.