Assmann AT-K-26-6-S/1000-R technical specifications.
| Color | Silver |
| Lead Free | Lead Free |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 6 |
| RoHS Compliant | Yes |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Assmann AT-K-26-6-S/1000-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.