Flat cable featuring 8 conductors, each 26 AWG, constructed with bare copper. This cable offers a black jacket color for clear identification. Supplied on a 304.8-meter reel, it is suitable for various wiring applications requiring organized, multi-conductor connections.
Assmann AT-K-26-8-B/1000 technical specifications.
| Type | Flat Cable |
| Size | 26AWG |
| Number of Conductors | 8 |
| Conductor Material | Bare Copper |
| Jacket Color | Black |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Assmann AT-K-26-8-B/1000 to view detailed technical specifications.
No datasheet is available for this part.