Assmann AT-K-26-8-W/500-R technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Mount | Cable |
| Number of Conductors | 8 |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Voltage | 30V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann AT-K-26-8-W/500-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.