Assmann AT-K-C-26-4-S/7-R technical specifications.
| Color | Silver |
| Length | 7foot |
| Mount | Cable |
| Number of Conductors | 4 |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann AT-K-C-26-4-S/7-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.