Modular UTP cable assembly, 2.135 meters in length, featuring 26 AWG wire. Connectors are RJ-11, RJ-12, RJ-14, and RJ-25 on both ends, with a 6-position plug. Operating temperature range is -20°C to 60°C, with a Polyvinyl Chloride jacket.
Assmann AT-S-26-6/6/B-7-OE technical specifications.
| Cable Type | Modular UTP |
| Wire Size | 26AWG |
| Connector Type A | (RJ-11|RJ-12|RJ-14|RJ-25) |
| Gender | PL |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Assmann AT-S-26-6/6/B-7-OE to view detailed technical specifications.
No datasheet is available for this part.