Assmann ATUP-P305T-R technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.217inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.007inch |
| Length | 1000foot |
| Mount | Cable |
| Package Quantity | 1 |
| Voltage | 30V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Assmann ATUP-P305T-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.