Assmann AU-Y1006 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 7.12mm |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 14mm |
| Mating Cycles | 1500 |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann AU-Y1006 to view detailed technical specifications.
No datasheet is available for this part.