The AU-Y1009/3-AB-TR-R is a 10-contact surface mount receptacle with gold plating, suitable for use in applications where a high level of reliability is required. It features a UL94 V-0 flammability rating and is packaged on tape and reel for easy assembly. The receptacle is designed for surface mount, horizontal installation and is terminated with solder.
Assmann AU-Y1009/3-AB-TR-R technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Packaging | Tape and Reel |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann AU-Y1009/3-AB-TR-R to view detailed technical specifications.
No datasheet is available for this part.