
USB Type C receptacle, 3.1 specification, featuring 24 female contacts. Right-angle mounting style with solder and surface mount termination. Insulator material is polyethylene, rated UL 94V-0 for flammability. Contact termination finish is Tin with a Nickel barrier.
Assmann AUSB1-DFN-PTR3 technical specifications.
| Termination Type | SOLDER AND SURFACE MOUNT |
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 24 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Assmann AUSB1-DFN-PTR3 to view detailed technical specifications.
No datasheet is available for this part.