Assmann AW110/20-T technical specifications.
| Contact Material | Brass |
| Current Rating | 1.5A |
| Mount | Termination |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Series | AW |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Assmann AW110/20-T to view detailed technical specifications.
No datasheet is available for this part.