Assmann AW122-20/G-T technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 2.54mm |
| Length | 50.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | AW |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann AW122-20/G-T to view detailed technical specifications.
No datasheet is available for this part.