Assmann AW127-08/Z-T-R technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Box |
| RoHS Compliant | No |
| Series | 200Non-Stock |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann AW127-08/Z-T-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.