
Flat ribbon cable featuring 10 conductors, each 28AWG copper, with a 1.27mm (0.05 inch) pitch. Insulated with PVC and rated for 300V, this unshielded cable operates between -10°C and 105°C. It is UL approved, UL VW-1 flammability rated, lead-free, and RoHS compliant. Supplied on a 50-foot reel, the cable has a ribbon width of 0.5 inches and a thickness of 0.035 inches, with the first conductor marked in red.
Assmann AWG28-10/G/300 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 50foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 0.5inch |
| RoHS Compliant | Yes |
| Series | AWG |
| Shielding | Unshielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Assmann AWG28-10/G/300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
