Assmann AWG28-26G technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Depth | 33.02mm |
| Mount | Cable |
| Number of Conductors | 26 |
| Packaging | Tape and Reel |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Assmann AWG28-26G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.