Assmann AWG28-34/F-1/300-R technical specifications.
| Package/Case | 300 |
| Length | 300foot |
| Mount | Cable |
| Number of Conductors | 34 |
| Pitch | 0.039inch |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann AWG28-34/F-1/300-R to view detailed technical specifications.
No datasheet is available for this part.