Assmann AWG28-40/F technical specifications.
| Conductor Material | Copper |
| Depth | 50.8mm |
| Mount | Cable |
| Number of Conductors | 40 |
| Packaging | Tape and Reel |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Assmann AWG28-40/F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.