Assmann AWG28-50/G technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Depth | 63.5mm |
| Mount | Cable |
| Number of Conductors | 50 |
| Packaging | Tape and Reel |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Assmann AWG28-50/G to view detailed technical specifications.
No datasheet is available for this part.