
50-conductor, 28AWG flat ribbon cable featuring a 1.27mm (0.05 inch) pitch and PVC insulation. This unshielded cable is rated for 300V, operates between -10°C and 105°C, and is UL VW-1 flammability rated. The cable is supplied on a 300-foot reel, is lead-free and RoHS compliant, with a red first conductor marking.
Assmann AWG28-50/G/300 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 50 |
| Number of Positions | 50 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 2.5inch |
| RoHS Compliant | Yes |
| Series | AWG |
| Shielding | Unshielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann AWG28-50/G/300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
