
Flat ribbon cable featuring 60 conductors of 28AWG copper, rated for 300V. This unshielded cable offers a 0.05-inch pitch and a 3-inch ribbon width, with a 0.035-inch ribbon thickness. Insulated with PVC, it operates between -10°C and 105°C and boasts UL VW-1 flammability rating. The multi-color conductors include a red first conductor, and the cable is lead-free and RoHS compliant.
Assmann AWG28-60/F/300 technical specifications.
| Approvals | UL |
| Package/Case | 300 |
| Color | Multiple |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 25foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 60 |
| Number of Positions | 60 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 3inch |
| RoHS Compliant | Yes |
| Series | AWG |
| Shielding | Unshielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Assmann AWG28-60/F/300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
