
64-conductor, 28AWG flat ribbon cable featuring a 1.27mm (0.050 inch) pitch and 300V voltage rating. Constructed with PVC insulation and copper conductors, this unshielded cable offers a temperature range of -10°C to 105°C and is UL VW-1 flammability rated. The cable is lead-free, RoHS compliant, and comes in a 10-foot length.
Assmann AWG28-64/G/300 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 10foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 64 |
| Number of Positions | 64 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 3.2inch |
| RoHS Compliant | Yes |
| Series | AWG |
| Shielding | Unshielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann AWG28-64/G/300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
