
9-conductor, 28AWG flat ribbon cable featuring 1.27mm (0.05 inch) pitch and a 0.45-inch ribbon width. Constructed with copper conductors and PVC insulation, this unshielded cable operates between -10°C and 105°C with a 300V rating. UL approved and VW-1 flammability rated, it includes a red first conductor mark and is supplied on a 100-foot tape and reel.
Assmann AWG28-9/G/300 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Package/Case | 300 |
| Color | Grey, Multiple |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 9 |
| Number of Positions | 9 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 0.45inch |
| Series | AWG |
| Shielding | Unshielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Assmann AWG28-9/G/300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
