Assmann AWH10G-E202-IDC-R technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Height | 19.1mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 47.3mm |
| Mount | Panel |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Width | 8.2mm |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Assmann AWH10G-E202-IDC-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.